Part Details for 159G-RT by Excelta Corporation
Overview of 159G-RT by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 159G-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1697
|
Newark | Tweezers - Replaceable Carbon Fiber .005" X .025" Tip - Straight |Excelta 159G-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 | Buy Now |
DISTI #
2827-159G-RT-ND
|
DigiKey | TWEEZERS - REPLACEABLE CARBON FI Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$41.3748 / $46.8900 | Buy Now |
DISTI #
10033254
|
Techni-Tool, Inc. | Excelta 159G-RT Tweezers, Replaceable Carbon Fiber 0.005"x0.025" Tip, Straight, 5" OAL | 40 |
|
$39.0100 | Buy Now |
DISTI #
10033254
|
TestEquity LLC | Excelta 159G-RT Tweezers, Replaceable Carbon Fiber 0.005"x0.025" Tip, Straight, 5" OAL | 40 |
|
$39.0100 | Buy Now |