There are no models available for this part yet.
Overview of 159M by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9159M-14 | Renesas Electronics Corporation | Frequency Generator And Integrated Buffer For PENTIUM™ |
Price & Stock for 159M by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F7273
|
Newark | Choke Rohs Compliant: Yes |Hammond 159M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$35.6300 | Buy Now | |
DISTI #
3937-159M-ND
|
DigiKey | FIXED IND 15H 100MA 256 OHM CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$64.6000 / $75.5300 | Buy Now | |
DISTI #
HM4107-ND
|
DigiKey | FIXED IND 15H 100MA 256 OHM CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$36.2700 | Buy Now | |
DISTI #
546-159M
|
Mouser Electronics | Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15H, DC current 100 ma. RoHS: Compliant | 4 |
|
$33.7500 | Buy Now | |
Onlinecomponents.com | D.C. filter choke/open bracket RoHS: Compliant | 83 Factory Stock |
|
$35.9000 / $47.5300 | Buy Now | ||
Powell Electronics | CHOKE Min Qty: 1 | 55 |
|
$35.5300 / $41.5400 | Buy Now | ||
Master Electronics | D.C. filter choke/open bracket RoHS: Compliant | 83 Factory Stock |
|
$35.9000 / $47.5300 | Buy Now |
CAD Models for 159M by Hammond Manufacturing
Part Data Attributes for 159M by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Rectangular
|
DC Resistance
|
256 Ω
|
Inductance-Nom (L)
|
15000000 µH
|
Inductor Application
|
FILTER CHOKE
|
Inductor Type
|
COMMON MODE CHOKE
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Height
|
66.802 mm
|
Package Length
|
102.362 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
57.15 mm
|
Rated Current-Max
|
0.1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 15%
|
Surface Mount
|
NO
|
Terminal Shape
|
FLEXIBLE LEAD
|
Tolerance
|
15%
|