Part Details for 15KP60A by Crydom Inc
Results Overview of 15KP60A by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KP60A Information
15KP60A by Crydom Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 15KP60A by Crydom Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 15KP60A
15KP60A Part Data Attributes
|
|
15KP60A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
15KP60A
Crydom Inc
Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | CRYDOM INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 66.7 V | |
| Breakdown Voltage-Nom | 70.2 V | |
| Case Connection | ISOLATED | |
| Clamping Voltage-Max | 97.3 V | |
| Configuration | SINGLE | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 15000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 7 W | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Surface Mount | NO | |
| Technology | AVALANCHE | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL |
Alternate Parts for 15KP60A
This table gives cross-reference parts and alternative options found for 15KP60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 15KP60A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | 15KP60A vs 15KP60A |
| 15KP60A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 15KP60A vs 15KP60A |
| 15KP60AE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 15KP60A vs 15KP60AE3 |
| 15KP60A | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | 15KP60A vs 15KP60A |
| 15KP60A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 15KP60A vs 15KP60A |
| 15KP60A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 15KP60A vs 15KP60A |
| MX15KP60A | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | 15KP60A vs MX15KP60A |
| 15KP60AE3TR | Microsemi Corporation (now Microchip) | Check for Price | 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 15KP60A vs 15KP60AE3TR |
| 15KS60A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon | 15KP60A vs 15KS60A |