15A-GW

Overview of 15A-GW by Excelta Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7151SEV#PBF Analog Devices 20V, 15A Synch Monolithic Buck
LTC7151SEV#TRPBF Analog Devices 20V, 15A Synch Monolithic Buck
LTC7151SIV#PBF Analog Devices 20V, 15A Synch Monolithic Buck

Price & Stock for 15A-GW by Excelta Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 95H8306
Newark Esd Tweezer, 4.5In, Tweezer Type:Cutting, Tweezer Tip Type/Style:Bent, Flat, Overall Length:4.5", Tweezer Body Material:Steel, Tweezer Tip Material:Steel, Product Range:-, Body Material:Carbon Steel, Length:4.5" Rohs Compliant: Na |Excelta 15A-GW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $111.1400
$111.1400 Buy Now
DISTI # 2827-15A-GW-ND
DigiKey TWEEZERS - CUTTING - ANGULATED - Min Qty: 1 Lead time: 3 Weeks Container: Box 12
In Stock
  • 1 $131.3300
  • 6 $120.6667
  • 12 $116.7817
  • 30 $111.8430
$111.8430 / $131.3300 Buy Now
Onlinecomponents.com The 15A-GW 70° angulated tip cutting tweezer is ideal for general purpose cutting of soft wire up to 0.010". This tool is considered a tip cutter in that the blades meet most predominately at the tip. All of the force applied to the tweezer gets transf RoHS: Compliant 0
  • 1 $127.8700
  • 5 $118.0300
  • 10 $112.8100
  • 25 $109.5700
  • 50 $105.0300
  • 100 $103.4500
  • 250 $100.8400
$100.8400 / $127.8700 Buy Now
DISTI # 352TW150
Techni-Tool, Inc. Excelta 15A-GW Tweezers, 3-Star, Cutting, 15A-GW Series, Carbon Steel, 4.5" OAL 370
  • 1 $111.1400
$111.1400 Buy Now
DISTI # 352TW150
TestEquity LLC Excelta 15A-GW Tweezers, 3-Star, Cutting, 15A-GW Series, Carbon Steel, 4.5" OAL 370
  • 1 $111.1400
$111.1400 Buy Now

CAD Models for 15A-GW by Excelta Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15A-GW by Excelta Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15A-GW by Excelta Corporation

Select Manufacturer
Which Manufacturer of 15A-GW would you like to use for your alert(s)?
  • Please alert me when 15A-GW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15A-GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15A-GW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15A-GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15A-GW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15A-GW by Excelta Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: