There are no models available for this part yet.
Overview of 15A-ST-PE-40M by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 15A-ST-PE-40M by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ1052
|
Newark | Tweezers - Stripping 40 Awg - Angulated - Carbon Steel |Excelta 15A-ST-PE-40M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.5000 | Buy Now | |
DISTI #
2827-15A-ST-PE-40M-ND
|
DigiKey | TWEEZERS - STRIPPING 40 AWG - AN Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$194.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.7400 / $180.1600 | Buy Now | ||
DISTI #
10233843
|
Techni-Tool, Inc. | Excelta 15A-ST-PE-40M Tweezers, Stripping 40 AWG, Angulated, Carbon Steel, Magnet Wire, 4.5" OAL | 0 |
|
$177.5000 | Buy Now | |
DISTI #
10233843
|
TestEquity LLC | Excelta 15A-ST-PE-40M Tweezers, Stripping 40 AWG, Angulated, Carbon Steel, Magnet Wire, 4.5" OAL | 0 |
|
$177.5000 | Buy Now |