Part Details for 15A-ST-PE-42M by Excelta Corporation
Overview of 15A-ST-PE-42M by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15A-ST-PE-42M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1053
|
Newark | Tweezers - Stripping 42 Awg - Angulated - Carbon Steel - Magnet Wire |Excelta 15A-ST-PE-42M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.5000 | Buy Now |
DISTI #
2827-15A-ST-PE-42M-ND
|
DigiKey | TWEEZERS - STRIPPING 42 AWG - AN Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$194.5100 | Buy Now |
|
Onlinecomponents.com | The 15A-ST-PE-42M 70°angulated stripping tweezer will strip PTFE and other coated wire exactly to AWG gauge without nicking. It will strip 42 AWG Magnet wire. It is made of carbon steel with flame hardened edges. This tool is coated with an ESD safe ( RoHS: Compliant | 0 |
|
$167.7400 / $180.1600 | Buy Now |
DISTI #
10233845
|
Techni-Tool, Inc. | Excelta 15A-ST-PE-42M Tweezers, Stripping 42 AWG, Angulated, Carbon Steel, Magnet Wire, 4.5" OAL | 0 |
|
$177.5000 | Buy Now |
DISTI #
10233845
|
TestEquity LLC | Excelta 15A-ST-PE-42M Tweezers, Stripping 42 AWG, Angulated, Carbon Steel, Magnet Wire, 4.5" OAL | 0 |
|
$177.5000 | Buy Now |