Part Details for 15A12-N4-25PPM-F-M-E by Advanced Energy Industries Inc
Overview of 15A12-N4-25PPM-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15A12-N4-25PPM-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-15A12-N4-25PPM-F-M-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$866.0500 | Buy Now |
DISTI #
324-15A12N425PPMFME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Eared mounting flange RoHS: Compliant | 0 |
|
$858.5200 / $865.8800 | Order Now |
Part Details for 15A12-N4-25PPM-F-M-E
15A12-N4-25PPM-F-M-E CAD Models
15A12-N4-25PPM-F-M-E Part Data Attributes
|
15A12-N4-25PPM-F-M-E
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
15A12-N4-25PPM-F-M-E
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MXMA-P16 | |
Length | 119.4 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00026 A | |
Output Voltage-Max | -15000 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 1.1312 Vrms | |
Seated Height-Max | 26.67 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.15 s | |
Width | 38.7 mm |