Part Details for 15A12-N4-25PPM-M-1 by Advanced Energy Industries Inc
Overview of 15A12-N4-25PPM-M-1 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-15A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board |
Price & Stock for 15A12-N4-25PPM-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15A12-N4-25PPM-M-1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 0.26mA 4W PCB Mount - Bulk (Alt: 15A12-N4-25PPM-M-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$636.6024 | Buy Now |
DISTI #
324-15A12N425PPMM1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Mu Metal shield | 0 |
|
$756.3300 / $783.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$711.3600 / $753.4000 | Buy Now |