Part Details for 15A12-P4-F-M-C by Advanced Energy Industries Inc
Overview of 15A12-P4-F-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15A12-P4-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-15A12-P4-F-M-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$952.7500 | Buy Now |
DISTI #
324-15A12P4FMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Aluminum Case RoHS: Compliant | 0 |
|
$949.1500 / $952.7400 | Order Now |