Part Details for 15A24-N30-I10-25PPM-C-1 by Advanced Energy Industries Inc
Overview of 15A24-N30-I10-25PPM-C-1 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15A24-N30-I10-25PPM-C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15A24-N30-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 2mA 30W PCB Mount - Bulk (Alt: 15A24-N30-I10-25PP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,213.1609 / $1,351.0616 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,245.6700 / $1,339.3700 | Buy Now |