There are no models available for this part yet.
Overview of 15A24-N30-M-E-1 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 15A24-N30-M-E-1 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15A24-N30-M-E-1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 2mA 30W Chassis Mount - Bulk (Alt: 15A24-N30-M-E-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$919.5368 | Buy Now | |
DISTI #
324-15A24-N30-M-E-1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Eared mounting flange | 0 |
|
$1,111.9800 / $1,131.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,027.5200 / $1,088.2400 | Buy Now |