Part Details for 15AGW by Erem by Weller
Overview of 15AGW by Erem by Weller
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15AGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8499
|
Newark | Smd Tweezer, Bent/Flat, 4.5", Carbon, Tweezer Type:Cutting, Tweezer Tip Type/Style:Bent, Flat, Overall Length:4.5", Tweezer Body Material:Carbon Steel, Tweezer Tip Material:Carbon Steel, Product Range:- Rohs Compliant: Na |Weller Erem 15AGW (Alternate Part Number: 043127610066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$60.0000 | Buy Now |
DISTI #
15J3423
|
Newark | Tweezer Type:Cutting, Tweezer Tip Type/Style:Bent, Flat, Overall Length:115Mm, Tweezer Body Material:Carbon Steel, Tweezer Tip Material:Carbon Steel, Product Range:- Rohs Compliant: Na |Weller Erem 15AGW (Alternate Part Number: 043127610066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5000 / $135.2100 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Cutting Tweezers With Narrow Oblique Head. For Soft Wires Up To Dia. 0.25 mm/.010 Inch RoHS: Compliant |
1 In Stock |
|
$57.0000 / $60.0000 | Buy Now |
|
Master Electronics | Tools and Accessories, Cutting Tweezers With Narrow Oblique Head. For Soft Wires Up To Dia. 0.25 mm/.010 Inch RoHS: Compliant |
1 In Stock |
|
$57.0000 / $60.0000 | Buy Now |
DISTI #
272TW150
|
Techni-Tool, Inc. | Weller-Erem 15AGW Cutting Tweezers, Precision, 4.5", Narow, Oblique Head, for Soft Wires | 13 |
|
$60.0000 | Buy Now |
DISTI #
272TW150
|
TestEquity LLC | Weller-Erem 15AGW Cutting Tweezers, Precision, 4.5", Narow, Oblique Head, for Soft Wires | 13 |
|
$60.0000 | Buy Now |