Part Details for 15C02CH-TL-E by SANYO Semiconductor Co Ltd
Overview of 15C02CH-TL-E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15C02CH-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 15C02CH - NPN Epitaxial Planar Silicon Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 2677 |
|
$0.0573 / $0.0674 | Buy Now |
Part Details for 15C02CH-TL-E
15C02CH-TL-E CAD Models
15C02CH-TL-E Part Data Attributes:
|
15C02CH-TL-E
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15C02CH-TL-E
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | SC-59, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |