Part Details for 15CLE-30E by Eaton Corporation
Overview of 15CLE-30E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 15CLE-30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15CLE-30E
|
Avnet Americas | E-Rated Medium Voltage Fuse for Feeder Circuit Switchgear and Transformer Protection 15.5kV 30A - Bulk (Alt: 15CLE-30E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,943.1917 / $2,291.7700 | Buy Now |
DISTI #
504-15CLE-30E
|
Mouser Electronics | Cartridge Fuses 15.5kV 30A RoHS: Compliant | 0 |
|
$2,540.9800 | Order Now |
Part Details for 15CLE-30E
15CLE-30E CAD Models
15CLE-30E Part Data Attributes
|
15CLE-30E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15CLE-30E
Eaton Corporation
Electric Fuse, 30A, 15500VAC, 15500VDC, 63000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Height | 607 mm | |
Body Length or Diameter | 76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 15500 V | |
Rated Voltage(DC) | 15500 V | |
Reference Standard | ANSI | |
Surface Mount | NO | |
Terminal Shape | END CAP |