Part Details for 15DYS618-090160W-3 by Ideal Power Inc
Overview of 15DYS618-090160W-3 by Ideal Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15DYS618-090160W-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC7218
|
Newark | Adaptor, Ac-Dc, 9V, 1.6A, No. Of Outputs:1 Output, Output Power Max:14.4W, Output Voltage - Output 1:9V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Ideal Power 15DYS618-090160W-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |