There are no models available for this part yet.
Overview of 15DYS812-150080S-3-2.5 by Ideal Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15DYS812-150080S-3-2.5 by Ideal Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2882-15DYS812-150080S-3-2.5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 12W Min Qty: 1 Lead time: 28 Weeks Container: Box |
21 In Stock |
|
$5.5000 / $6.2500 | Buy Now |