Part Details for 15DYS824-240100W-K by Ideal Power Inc
Overview of 15DYS824-240100W-K by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15DYS824-240100W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9821
|
Newark | Adapter, Ac-Dc, 24V 1A Rohs Compliant: Yes |Ideal Power 15DYS824-240100W-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $26.9500 | Buy Now |
DISTI #
2882-15DYS824-240100W-K-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 28 Weeks Container: Box |
133 In Stock |
|
$10.7108 / $12.5400 | Buy Now |