Part Details for 15DYS836-090400W-2.5 by Ideal Power Inc
Overview of 15DYS836-090400W-2.5 by Ideal Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15DYS836-090400W-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2882-15DYS836-090400W-2.5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 36W Min Qty: 1 Lead time: 28 Weeks Container: Box |
8 In Stock |
|
$9.9942 / $13.9000 | Buy Now |