Part Details for 15DYS902-090750G by Ideal Power Inc
Overview of 15DYS902-090750G by Ideal Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15DYS902-090750G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2882-15DYS902-090750G-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 68W Min Qty: 1 Lead time: 28 Weeks Container: Box |
46 In Stock |
|
$32.8437 / $40.1300 | Buy Now |