15E15-230
Acopian Power Supplies
Description: IC,AC-TO-DC VOLTAGE CONVERTER,MODULE,5PIN

Overview of 15E15-230 by Acopian Power Supplies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 15E15-230 by Acopian Power Supplies

Part # Manufacturer Description Stock Price Buy
DISTI # 5006-15E15-230-ND
DigiKey AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 500
In Stock
  • 1 $174.3000
  • 5 $169.0500
  • 10 $163.8000
  • 25 $158.5500
$158.5500 / $174.3000 Buy Now

CAD Models for 15E15-230 by Acopian Power Supplies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15E15-230 by Acopian Power Supplies

15E15-230
Acopian Power Supplies
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACOPIAN TECHNICAL CO
Package Description
, MODULE,5LEAD,1.8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
250 V
Input Voltage-Min
210 V
Input Voltage-Nom
230 V
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
71 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,5LEAD,1.8
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL EXTENDED
Total Power Output-Max
2.25 W
Want to compare parts?
  1. 15E15-230
    Acopian Power Supplies
    IC,AC-TO-DC VOLTAGE CONVERTER,MODULE,5PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15E15-230 by Acopian Power Supplies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15E15-230 by Acopian Power Supplies

Select Manufacturer
Which Manufacturer of 15E15-230 would you like to use for your alert(s)?
  • Please alert me when 15E15-230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15E15-230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15E15-230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15E15-230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15E15-230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15E15-230 by Acopian Power Supplies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: