Part Details for 15EDGK-3.81-04P-15-264A(H) by Degson Electronics Co Ltd
Overview of 15EDGK-3.81-04P-15-264A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5005PL-E0-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 60A 85mOhm TO-264A | |
2SK2393-A1-E#T0 | Renesas Electronics Corporation | Nch Single Power MOSFET 1500V 8A 2800mOhm TO-264A | |
2SK1629-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 30A 270mOhm TO-264A |
Price & Stock for 15EDGK-3.81-04P-15-264A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
RFQ |