Part Details for 15EDGKD-2.5-02P-14-00Z(H) by Degson Electronics Co Ltd
Overview of 15EDGKD-2.5-02P-14-00Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15EDGKD-2.5-02P-14-00Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15EDGKD-2.5-02P-14-00ZH
|
Maritex | Pluggable terminal block, 2.50mm pitch, 2-ways, female, for wire 1.50mm2(20AWG), wire insertion direction same as plug-in direction, p.bronze contacts, spring clamp, brass cage, UL 150/4A TUV 250/5A Min Qty: 1 Package Multiple: 1 | 856 |
|
$0.2520 / $0.3950 | Buy Now |