15EDGKD-3.81-08P-14-00A(H)
Degson Electronics Co Ltd
Description: Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),

Overview of 15EDGKD-3.81-08P-14-00A(H) by Degson Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for 15EDGKD-3.81-08P-14-00A(H) by Degson Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 1582
RFQ

CAD Models for 15EDGKD-3.81-08P-14-00A(H) by Degson Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15EDGKD-3.81-08P-14-00A(H) by Degson Electronics Co Ltd

15EDGKD-3.81-08P-14-00A(H)
Degson Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DEGSON ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: 94V-0, POLYAMIDE66
Fastening Method
SPRING LOADED
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
8
Rated Current
8 A
Rated Voltage
300 V
Safety Approval
CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
15 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 15EDGKD-3.81-08P-14-00A(H)
    Degson Electronics Co Ltd
    Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
    VS

Alternate Parts for 15EDGKD-3.81-08P-14-00A(H)

This table gives cross-reference parts and alternative options found for 15EDGKD-3.81-08P-14-00A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15EDGKD-3.81-08P-14-00A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20020009-D083B01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 15EDGKD-3.81-08P-14-00A(H) vs 20020009-D083B01LF
20020009-D082B01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 15EDGKD-3.81-08P-14-00A(H) vs 20020009-D082B01LF
20020009-C083A01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 15EDGKD-3.81-08P-14-00A(H) vs 20020009-C083A01LF
20020009-D082A01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 15EDGKD-3.81-08P-14-00A(H) vs 20020009-D082A01LF
20020009-C082A01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 15EDGKD-3.81-08P-14-00A(H) vs 20020009-C082A01LF
20020009-D081B01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 15EDGKD-3.81-08P-14-00A(H) vs 20020009-D081B01LF
20020009-D083B01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 15EDGKD-3.81-08P-14-00A(H) vs 20020009-D083B01LF
20020009-D084B01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 15EDGKD-3.81-08P-14-00A(H) vs 20020009-D084B01LF
20020009-C081B01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 15EDGKD-3.81-08P-14-00A(H) vs 20020009-C081B01LF
20020009-D081B01LF Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 15EDGKD-3.81-08P-14-00A(H) vs 20020009-D081B01LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15EDGKD-3.81-08P-14-00A(H) by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15EDGKD-3.81-08P-14-00A(H... by Degson Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 15EDGKD-3.81-08P-14-00A(H... would you like to use for your alert(s)?
  • Please alert me when 15EDGKD-3.81-08P-14-00A(H... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15EDGKD-3.81-08P-14-00A(H... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15EDGKD-3.81-08P-14-00A(H... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15EDGKD-3.81-08P-14-00A(H... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15EDGKD-3.81-08P-14-00A(H....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15EDGKD-3.81-08P-14-00A(H) by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: