15EDGRH-3.81-16P-14-00A(H)
Degson Electronics Co Ltd
Description: Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s),

Overview of 15EDGRH-3.81-16P-14-00A(H) by Degson Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10137351-160000ALF Amphenol Communications Solutions HPCE VT Receptacle 16P
10124021-002LF Amphenol Communications Solutions HPCE VT Receptacle 16P
10124021-001LF Amphenol Communications Solutions HPCE VT Receptacle 16P

Price & Stock for 15EDGRH-3.81-16P-14-00A(H) by Degson Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 10621
RFQ

CAD Models for 15EDGRH-3.81-16P-14-00A(H) by Degson Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15EDGRH-3.81-16P-14-00A(H) by Degson Electronics Co Ltd

15EDGRH-3.81-16P-14-00A(H)
Degson Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DEGSON ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
2
Number of Rows
2
Number of Ways
16
Rated Current
8 A
Rated Voltage
300 V
Safety Approval
CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. 15EDGRH-3.81-16P-14-00A(H)
    Degson Electronics Co Ltd
    Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15EDGRH-3.81-16P-14-00A(H) by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15EDGRH-3.81-16P-14-00A(H... by Degson Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 15EDGRH-3.81-16P-14-00A(H... would you like to use for your alert(s)?
  • Please alert me when 15EDGRH-3.81-16P-14-00A(H... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15EDGRH-3.81-16P-14-00A(H... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15EDGRH-3.81-16P-14-00A(H... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15EDGRH-3.81-16P-14-00A(H... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15EDGRH-3.81-16P-14-00A(H....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15EDGRH-3.81-16P-14-00A(H) by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: