Part Details for 15EDGRN-3.5-06P-14-00RH by Degson Electronics Co Ltd
Overview of 15EDGRN-3.5-06P-14-00RH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS7B-1100RH/PROTO | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier | |
HS7B-1100RH-Q | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier, SBDIP, /Tray | |
TPS26600RHFT | Texas Instruments | 60V 2A Industrial eFuse With Integrated Reverse-Input Polarity Protection 24-VQFN -40 to 125 |
Price & Stock for 15EDGRN-3.5-06P-14-00RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | TERM.BLK. 3.5MM 6P MALE&FEMALE BLACK REEL | 100 |
|
$0.3936 / $0.4526 | Buy Now |