-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15EDGVC3.81-02P
|
TME | Pluggable terminal block, 3.81mm, ways: 2, straight, socket, male Min Qty: 5 | 18719 |
|
$0.1150 / $0.1940 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22772 |
|
RFQ | |
|
LCSC | 300V 8A 2 Straight pin -40+105 1 3.81mm 1x2P Green Board Edge/Receptacle-Close PluginP3.81mm Pluggable System Terminal Block ROHS | 2830 |
|
$0.0568 / $0.1033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15EDGVC-3.81-02P-14-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15EDGVC-3.81-02P-14-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Degson | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |