Part Details for 15ETYKA-3.5-02P-14-00AH by Toponelec
Overview of 15ETYKA-3.5-02P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15ETYKA-3.5-02P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 8A 2 -40+105 0.51.5 1 1628 3.5mm 1x2P Green Plug P3.5mm Pluggable System Terminal Block ROHS | 241 |
|
$0.1478 / $0.3081 | Buy Now |