Part Details for 15ETYKD-3.81-05P-14-00AH by Toponelec
Overview of 15ETYKD-3.81-05P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15ETYKD-3.81-05P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 0.2~1.5 1 16~28 3.81mm 300V 8A 5 Phosphor bronze 1x5P Green Plug Tin P=3.81mm Pluggable System Terminal Block ROHS | 195 |
|
$0.6335 / $1.1497 | Buy Now |