Part Details for 15ETYKDM-3.81-02P-14-00AH by Toponelec
Overview of 15ETYKDM-3.81-02P-14-00AH by Toponelec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15ETYKDM-3.81-02P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40~+105 0.2~1.5 1 16~28 3.81mm 300V 8A 2 Phosphor bronze 1x2P Green Plug Screw fixed Tin P=3.81mm Pluggable System Terminal Block ROHS | 300 |
|
$0.2808 / $0.5337 | Buy Now |
|
LCSC | -40+105 0.21.5 1 1628 3.81mm 300V 8A 2 Phosphor bronze 1x2P Green Plug Screw fixed Tin P3.81mm Pluggable System Terminal Block ROHS | 300 |
|
$0.2865 / $0.5446 | Buy Now |