Part Details for 15ETYKDM-3.81-06P-14-00AH by Toponelec
Overview of 15ETYKDM-3.81-06P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-1#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for 15ETYKDM-3.81-06P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+105 0.21.5 1 1628 3.81mm 300V 8A 6 Phosphor Bronze 1x6P Green Plug Screw Fixing Tin P3.81mm Pluggable System Terminal Block ROHS | 147 |
|
$0.8544 / $0.9895 | Buy Now |