There are no models available for this part yet.
Overview of 15ETYKM-3.81-04P-14-00AH by Toponelec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-1#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for 15ETYKM-3.81-04P-14-00AH by Toponelec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 300V 8A 4 -40+105 0.51.5 1 1628 3.81mm 1x4P Green Plug Screw Fixing P3.81mm Pluggable System Terminal Block ROHS | 382 |
|
$0.3628 / $0.6706 | Buy Now |