Part Details for 15HC-5 by API Delevan
Overview of 15HC-5 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 15HC-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15HC-5-ND
|
DigiKey | FIXED IND 5UH 15A 8 MOHM TH Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0766 | Buy Now |
DISTI #
807-15HC-5
|
Mouser Electronics | Power Inductors - Leaded 5uH 10% .008ohm HiCurr Choke Pwr Ind RoHS: Not Compliant | 0 |
|
$22.6700 | Order Now |
Part Details for 15HC-5
15HC-5 CAD Models
15HC-5 Part Data Attributes
|
15HC-5
API Delevan
Buy Now
Datasheet
|
Compare Parts:
15HC-5
API Delevan
General Purpose Inductor, 5uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 2.08 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 23.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 18.42 mm | |
Package Length | 34.93 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 15 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |