15HCR-100
API Delevan
Description: General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of 15HCR-100 by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking Automotive

Price & Stock for 15HCR-100 by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 15HCR-100-ND
DigiKey FIXED IND 100UH 15A 30 MOHM TH Min Qty: 50 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $23.0766
$23.0766 Buy Now
DISTI # 807-15HCR-100
Mouser Electronics Power Inductors - Leaded 100uH 10% .03ohm HiCurr Choke Pwr Ind RoHS: Compliant 0
  • 50 $22.6100
$22.6100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks 0
  • 50 $22.9100
$22.9100 Buy Now

CAD Models for 15HCR-100 by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15HCR-100 by API Delevan

15HCR-100
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.03 Ω
Inductance-Nom (L)
100 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
2.08 mm
Lead Length
25.4 mm
Lead Spacing
33.32 mm
Number of Functions
1
Number of Terminals
2
Package Diameter
38.1 mm
Package Length
41.28 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
15 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn99.3Cu0.7)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 15HCR-100
    API Delevan
    General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Related Parts for 15HCR-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15HCR-100 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15HCR-100 by API Delevan

Select Manufacturer
Which Manufacturer of 15HCR-100 would you like to use for your alert(s)?
  • Please alert me when 15HCR-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15HCR-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15HCR-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15HCR-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15HCR-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15HCR-100 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: