Part Details for 15HCR-5 by API Delevan
Overview of 15HCR-5 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for 15HCR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15HCR-5-ND
|
DigiKey | FIXED IND 5UH 15A 8 MOHM TH Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0766 | Buy Now |
DISTI #
807-15HCR-5
|
Mouser Electronics | Power Inductors - Leaded 5uH 10% .008ohm HiCurr Choke Pwr Ind RoHS: Compliant | 0 |
|
$22.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$22.9100 | Buy Now |
Part Details for 15HCR-5
15HCR-5 CAD Models
15HCR-5 Part Data Attributes
|
15HCR-5
API Delevan
Buy Now
Datasheet
|
Compare Parts:
15HCR-5
API Delevan
General Purpose Inductor, 5uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 2.08 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 23.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 18.42 mm | |
Package Length | 34.93 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 15 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 15HCR-5
This table gives cross-reference parts and alternative options found for 15HCR-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15HCR-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15HC-5 | General Purpose Inductor, 5uH, 10%, 1 Element, Ferrite-Core, | API Delevan | 15HCR-5 vs 15HC-5 |