Part Details for 15KEHD10BFPD by TE Connectivity
Overview of 15KEHD10BFPD by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KEHD10BFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7369
|
Newark | Power Line Filter, 3 Phase, 15A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 15KEHD10BFPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$206.1000 / $221.3600 | Buy Now |
DISTI #
82AH4209
|
Newark | Power Line Filter, 3 Phase, 15A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:15A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 15KEHD10BFPD Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.1900 / $178.7300 | Buy Now |
DISTI #
2266-15KEHD10BFPD-ND
|
DigiKey | LINE FILTER 520VAC 15A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$213.5700 / $221.8000 | Buy Now |
DISTI #
174-15KEHD10BFPD-ND
|
DigiKey | LINE FILTER 520VAC 15A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$150.0000 | Buy Now |
DISTI #
4-1609969-1
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 15A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609969-1) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$171.5012 / $206.3828 | Buy Now |
DISTI #
655-15KEHD10BFPD
|
Mouser Electronics | Power Line Filters KEH 15A 2S SP DELTA 520 VAC RoHS: Compliant | 0 |
|
$198.1700 / $212.8400 | Order Now |
DISTI #
COR15KEHD10BFPD
|
Heilind Electronics | KEH 15A 2S SP DELTA 520VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEH 15A 2S SP DELTA 520VAC RoHS: Compliant |
5 Partner Stock |
|
$183.0600 / $225.7600 | Buy Now |
DISTI #
4-1609969-1
|
TTI | Power Line Filters KEH 15A 2S SP DELTA 520VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$202.5900 / $214.9900 | Buy Now |
DISTI #
COR15KEHD10BFPD
|
Interstate Connecting Components | KEH 15A 2S SP DELTA 520VAC | 0 |
|
Buy Now |
Part Details for 15KEHD10BFPD
15KEHD10BFPD CAD Models
15KEHD10BFPD Part Data Attributes
|
15KEHD10BFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15KEHD10BFPD
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA;UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 15 A | |
Rated Voltage | 520 V | |
Width | 140 mm |