Part Details for 15M221JLF by Gowanda Electronics Corporation
Overview of 15M221JLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15M221JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-15M221JLFTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXIAL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2058 | Buy Now |
DISTI #
15M221JLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 15M221JLF) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Container: Bulk | 0 |
|
$1.9800 / $3.9270 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $4.0500 | Buy Now | |
DISTI #
15M221JLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 15M221JLF) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Container: Bulk | 0 |
|
$1.9800 / $3.9270 | Buy Now |
Part Details for 15M221JLF
15M221JLF CAD Models
15M221JLF Part Data Attributes:
|
15M221JLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
15M221JLF
Gowanda Electronics Corporation
General Purpose Inductor, 2.2uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.962 mm | |
Package Length | 9.525 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.435 A | |
Self Resonance Frequency | 135 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 15M221JLF
This table gives cross-reference parts and alternative options found for 15M221JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15M221JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/06B2R2JR | General Purpose Inductor, 2.2uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 15M221JLF vs M39010/06B2R2JR |
M39010/06B2R2JP | General Purpose Inductor, 2.2uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 15M221JLF vs M39010/06B2R2JP |