Part Details for 15M272K by Gowanda Electronics Corporation
Overview of 15M272K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15M272K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-15M272KTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXIAL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
15M272K
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 15M272K) RoHS: Not Compliant Min Qty: 131 Package Multiple: 131 Container: Bulk | 0 |
|
$1.7688 / $2.9414 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4000 / $3.4800 | Buy Now | |
DISTI #
15M272K
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 15M272K) RoHS: Not Compliant Min Qty: 131 Package Multiple: 131 Container: Bulk | 0 |
|
$1.7688 / $2.9414 | Buy Now |
Part Details for 15M272K
15M272K CAD Models
15M272K Part Data Attributes:
|
15M272K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
15M272K
Gowanda Electronics Corporation
General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.962 mm | |
Package Length | 9.525 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for 15M272K
This table gives cross-reference parts and alternative options found for 15M272K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15M272K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/07A270KR | General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 15M272K vs M39010/07A270KR |
AM30-270K | General Purpose Inductor, 27uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 15M272K vs AM30-270K |
M39010/07A270KP | General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 15M272K vs M39010/07A270KP |
M39010/07A270KM | General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 15M272K vs M39010/07A270KM |