Part Details for 15M5011-3Y by Staco Energy Products Co
Overview of 15M5011-3Y by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15M5011-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5733
|
Newark | Variable Transformer, Motorized, 3 Phase Wye Input, 50Ao, 0-280Vo, 24.2Kva, Open, Floor Mt Rohs Compliant: Yes |Staco Energy Products 15M5011-3Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,326.0800 / $9,628.8000 | Buy Now |
DISTI #
15M5011-3Y-ND
|
DigiKey | VAR XFMR 280VAC 50A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,440.0200 | Buy Now |
DISTI #
5874-15M5011-3Y
|
Mouser Electronics | Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 50Ao, 0-280Vo, 24.2kVA, Open, Floor Mt RoHS: Compliant | 0 |
|
$9,440.0000 | Order Now |
DISTI #
71041211
|
RS | Transformer, variable, motorized, 24.2KVA, 240Vi, 0-280Vo, 50A | Staco Energy Products Co. 15M5011-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,440.0200 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Motorized, 3 Phase WYE input, 50Ao, 0-280Vo, 24.2kVA, Open, Floor Mt RoHS: Compliant | 0 |
|
$8,581.8200 | Buy Now |