Part Details for 15MC226U by Superior Electric
Overview of 15MC226U by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15MC226U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B7508
|
Newark | Motor Driven, 15 Sec. 120V/60Hz, 1 Deck, Open Construction, 1?, 240V, 7.5A |Superior Electric 15MC226U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,226.4400 / $7,404.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,893.2500 / $4,923.9100 | Buy Now |