15MM-15MM-10-8810 by:

Part Details for 15MM-15MM-10-8810 by 3M Interconnect

Overview of 15MM-15MM-10-8810 by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10082973-001LF Amphenol Communications Solutions 10082973-001LF-GIG-ARRAY 15MM RECEP 112
55700-001LF Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position Lead Free.
55733-001 Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 15mm Receptacle 296 Position.

Price & Stock for 15MM-15MM-10-8810

Part # Distributor Description Stock Price Buy
DISTI # 99Y5895
Newark Thermally Conductive Tape, 15Mm X 15Mm, Thermal Conductivity:0.6W/M.k, Conductive Material:Acrylic Polymer, Thickness:0.25Mm, Thermal Impedance:-, Dielectric Strength:26Kv/Mm, External Length:15Mm, External Width:15Mm Rohs Compliant: Yes |3M 15MM-15MM-10-8810 RoHS: Compliant Min Qty: 16 Package Multiple: 10 Date Code: 0 Container: Pack 0
  • 10 $13.1700
  • 25 $12.7700
  • 50 $12.3700
  • 100 $11.1800
$11.1800 / $13.1700 Buy Now

Part Details for 15MM-15MM-10-8810

15MM-15MM-10-8810 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15MM-15MM-10-8810 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15MM-15MM-10-8810 by 3M Interconnect

Select Manufacturer
Which Manufacturer of 15MM-15MM-10-8810 would you like to use for your alert(s)?
  • Please alert me when 15MM-15MM-10-8810 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15MM-15MM-10-8810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15MM-15MM-10-8810 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15MM-15MM-10-8810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15MM-15MM-10-8810.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15MM-15MM-10-8810 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: