Part Details for 15MM-15MM-10-8810 by TapeCase
Overview of 15MM-15MM-10-8810 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082973-001LF | Amphenol Communications Solutions | 10082973-001LF-GIG-ARRAY 15MM RECEP 112 | |
55700-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position Lead Free. | |
55733-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Receptacle 296 Position. |
Price & Stock for 15MM-15MM-10-8810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70763506
|
RS | 3M Ceramic Filled Acrylic Polymer, 10 mil, PSA - 15mm Squares | TapeCase 15MM-15MM-10-8810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$15.2600 | RFQ |