There are no models available for this part yet.
Overview of 15NCLPT-10E by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR |
Price & Stock for 15NCLPT-10E by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15NCLPT-10E
|
Avnet Americas | Medium Voltage Fuse 10A 15.5kV 63kA Class E 16.1in Clip - Bulk (Alt: 15NCLPT-10E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$498.3822 / $587.7842 | Buy Now | |
DISTI #
504-15NCLPT-10E
|
Mouser Electronics | Specialty Fuses 15.5KV,SINGLE BARREL CL | 0 |
|
$613.3100 / $672.8600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$505.2800 | Buy Now |