Part Details for 15PA137 by Honeywell Sensing and Control
Overview of 15PA137 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15PA137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-15PA137-ND
|
DigiKey | SEALED OI SWITCH PART-PACKET Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6160 / $91.7000 | Buy Now |
DISTI #
785-15PA137
|
Mouser Electronics | Switch Hardware Switch Access MICRO SWITCH PACKET RoHS: Not Compliant | 28 |
|
$60.0500 / $61.2500 | Buy Now |
DISTI #
71145872
|
RS | sealed switch | Honeywell 15PA137 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 100 |
|
$46.5200 / $54.7300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series Accessory, Hardware Packet Includes: Lock Ring for 15,9 mm [0.625 in] Threaded Bushing, FAA-PMA Approved RoHS: Compliant | 0 |
|
$47.0600 / $83.0500 | Buy Now |
DISTI #
15PA137
|
TTI | Switch Hardware Switch Access MICRO SWITCH PACKET Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$57.1900 / $59.5000 | Buy Now |
|
Powell Electronics | AERO SEALED SWITCH LEGACY Min Qty: 1 | 27 |
|
$115.6100 / $235.9000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series Accessory, Hardware Packet Includes: Lock Ring for 15,9 mm [0.625 in] Threaded Bushing, FAA-PMA Approved RoHS: Compliant | 0 |
|
$47.0600 / $83.0500 | Buy Now |