There are no models available for this part yet.
Overview of 15SRBS1-X by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 15SRBS1-X by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K2411
|
Newark | Rfi Power Line Filter, 15A, 130Ua, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:-, Depth:1.75" Rohs Compliant: Yes |Corcom Te Connectivity 15SRBS1-X RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $5.1100 | Buy Now | |
DISTI #
592-15SRBS1-X
|
Mouser Electronics | AC Power Entry Modules 15A .250 Terminal RoHS: Compliant | 6 |
|
$3.2000 / $5.5400 | Buy Now | |
DISTI #
COR15SRBS1-X
|
Heilind Electronics | 2-6609987-4 15SRBS1-X=F8221E | Americas - 35 in Stock |
|
$4.2000 | Buy Now | |
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
855 In Stock 240 On Order |
|
$3.0500 / $4.9400 | Buy Now | ||
Quest Components | 24 |
|
$3.4736 / $5.2104 | Buy Now | |||
DISTI #
2-6609987-4
|
TTI | AC Power Entry Modules 15SRBS1-X POWER ENTRY EP Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 80 In Stock |
|
$3.0500 / $4.3500 | Buy Now | |
DISTI #
COR15SRBS1-X
|
Interstate Connecting Components | 2-6609987-4 15SRBS1-X=F8221E | 11 |
|
$4.2000 | Buy Now | |
DISTI #
000000000002145006
|
Sager | AC Power Entry Modules 15A .250 Terminal Min Qty: 480 | 38 |
|
$2.6300 / $3.2500 | Buy Now | |
DISTI #
C1S757100127590
|
Chip1Stop | Power line filter/EMC filter/EMI filter | 998 |
|
$3.0610 / $4.1730 | Buy Now | |
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
855 In Stock 240 On Order |
|
$3.0500 / $4.9400 | Buy Now |
CAD Models for 15SRBS1-X by TE Connectivity
Part Data Attributes for 15SRBS1-X by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARDS: UL, CSA, VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|