Part Details for 15T-02SA-0200NV1ROC-M00 by Encoder Products Company
Overview of 15T-02SA-0200NV1ROC-M00 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8762902SA | Renesas Electronics Corporation | OCTAL TRANSCEIVER | |
5962-8865302SA | Renesas Electronics Corporation | OCTAL TRANSCEIVER | |
8413202SA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM |
Price & Stock for 15T-02SA-0200NV1ROC-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-15T-02SA-0200NV1ROC-M00-ND
|
DigiKey | 1.5" DIA INCREMENTAL ENCODER 3/8 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$285.0000 | Buy Now |
DISTI #
72459405
|
RS | Incremental Encoder, 1.5in dia, 3/8in bore, 2 pt. 1.81in flex mount, 200 CPR | Encoder Products Company 15T-02SA-0200NV1ROC-M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$312.8100 | RFQ |