Part Details for 15T-04SA-1024NV1RHV-M00 by Encoder Products Company
Overview of 15T-04SA-1024NV1RHV-M00 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ604-S-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
026-6A04-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 4MM,GEN2,16DP,1SE,2PWR |
Price & Stock for 15T-04SA-1024NV1RHV-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-15T-04SA-1024NV1RHV-M00-ND
|
DigiKey | 1.5" DIA INCREMENTAL ENCODER 6MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$285.0000 | Buy Now |
DISTI #
72459438
|
RS | Incremental Encoder, 1.5in dia, 6mm bore, 2 pt. 1.81in flex mount, 1024 CPR | Encoder Products Company 15T-04SA-1024NV1RHV-M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$290.7000 | RFQ |