Part Details for 15T-14SA-0200NV1ROC-M00 by Encoder Products Company
Overview of 15T-14SA-0200NV1ROC-M00 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15T-14SA-0200NV1ROC-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-15T-14SA-0200NV1ROC-M00-ND
|
DigiKey | 1.5" DIA INCREMENTAL ENCODER 8MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$285.0000 | Buy Now |
DISTI #
72459453
|
RS | Incremental Encoder, 1.5in dia, 8mm bore, 2 pt. 1.81in flex mount, 200 CPR | Encoder Products Company 15T-14SA-0200NV1ROC-M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$312.8100 | RFQ |