Part Details for 15T-15SF-0250NV1QOC-J00 by Trumeter Technologies
Overview of 15T-15SF-0250NV1QOC-J00 by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole | |
L77DA15SF179 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (0.378in), Turns=2, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Bracket&Boardlock | |
L77DA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for 15T-15SF-0250NV1QOC-J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2855
|
Newark | 250 Ppr 5-28Vdc 3/16 M12 Connector Rohs Compliant: Yes |Trumeter 15T-15SF-0250NV1QOC-J00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$654.9800 | Buy Now |
DISTI #
186-15T15SF0250NV1QO
|
Mouser Electronics | Encoders 250 PPR 5-28VDC 3/16 M12 CONNECTOR RoHS: Compliant | 0 |
|
$636.5200 | Order Now |
DISTI #
72237572
|
RS | 250 PPR 5-28VDC 3/16 M12 CONNECTOR | Trumeter 15T-15SF-0250NV1QOC-J00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$764.8200 / $822.3900 | RFQ |
|
Onlinecomponents.com | Electronic Encoder - Thru-Bore - 5-28 VDC - 250 Pulses Per Revolution - Quadrature Open Collector Output - 18" Cable w/M12 Connector RoHS: Compliant | 0 |
|
$668.7700 / $707.2500 | Buy Now |