Part Details for 15V STEP-UP VOLTAGE REGULATOR U3V16F15 by Pololu Corporation
Overview of 15V STEP-UP VOLTAGE REGULATOR U3V16F15 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15V STEP-UP VOLTAGE REGULATOR U3V16F15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4946
|
TME | Converter: step up, Uout: 15V, Uin: 1.3÷16V, 85÷95%, 2A, Vstart: 2.7V Min Qty: 1 | 10 |
|
$4.6500 / $5.2700 | Buy Now |