Part Details for 16"SMA-50-2-53/119"NH by HUBER+SUHNER
Overview of 16"SMA-50-2-53/119"NH by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 16"SMA-50-2-53/119"NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6467
|
Newark | Rf Coax Conn, Sma R/A Plug, 50 Ohm/Cable Rohs Compliant: Yes |Huber+Suhner 16"SMA-50-2-53/119"NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$8.8600 / $13.5400 | Buy Now |
Part Details for 16"SMA-50-2-53/119"NH
16"SMA-50-2-53/119"NH CAD Models
16"SMA-50-2-53/119"NH Part Data Attributes
|
16"SMA-50-2-53/119"NH
HUBER+SUHNER
Buy Now
|
Compare Parts:
16"SMA-50-2-53/119"NH
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |